
ARD12024Q | |
|---|---|
DigiKey Part Number | ARD12024Q-ND |
Manufacturer | |
Manufacturer Product Number | ARD12024Q |
Description | IC RF SWITCH SPDT 18GHZ MODULE |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 18 GHz 50Ohm Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 24V | |
Operating Temperature | -55°C ~ 85°C | |
Package / Case | Module, Pin Contacts | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.457,66000 € | 1.457,66 € |
| Unit Price without VAT: | 1.457,66000 € |
|---|---|
| Unit Price with VAT: | 1.734,61540 € |

