RF Switch IC Cellular SPDT 50Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARD1004HCQ

DigiKey Part Number
255-ARD1004HCQ-ND
Manufacturer
Manufacturer Product Number
ARD1004HCQ
Description
IC RF SWITCH SPDT 18GHZ
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
RF Switch IC Cellular SPDT 50Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
60dB (min)
Manufacturer
Panasonic Electric Works
Insertion Loss
0.5dB (max)
Series
Test Frequency
18GHz
Packaging
Box
Impedance
50Ohm
Part Status
Active
Voltage - Supply
4.5V
RF Type
Cellular
Operating Temperature
-55°C ~ 85°C (TA)
Circuit
SPDT
Package / Case
Module, Pin Contacts
Frequency Range
18GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.313,33000 €1.313,33 €
Manufacturers Standard Package
Unit Price without VAT:1.313,33000 €
Unit Price with VAT:1.562,86270 €