
ARD10024C | |
|---|---|
DigiKey Part Number | 255-ARD10024C-ND |
Manufacturer | |
Manufacturer Product Number | ARD10024C |
Description | IC RF SWITCH SPDT 18GHZ |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 60dB (min) |
Manufacturer Panasonic Electric Works | Insertion Loss 0.5dB (max) |
Series | Test Frequency 18GHz |
Packaging Box | Impedance 50Ohm |
Part Status Active | Voltage - Supply 24V |
RF Type Cellular | Operating Temperature -55°C ~ 85°C (TA) |
Circuit SPDT | Package / Case Module, Pin Contacts |
Frequency Range 18GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,39000 € | 403,39 € |
| 10 | 371,42400 € | 3.714,24 € |
| Unit Price without VAT: | 403,39000 € |
|---|---|
| Unit Price with VAT: | 480,03410 € |

