



ARA210A24 | |
|---|---|
DigiKey Part Number | ARA210A24-ND |
Manufacturer | |
Manufacturer Product Number | ARA210A24 |
Description | RELAY RF DPDT 1A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay DPDT (2 Form C) 24VDC Surface Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 18 VDC |
Manufacturer Panasonic Electric Works | Operate Time 4 ms |
Series | Release Time 4 ms |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Coil Type Latching, Single Coil | Operating Temperature -40°C ~ 85°C |
Coil Current 4.2 mA | Contact Material Silver Palladium (AgPd), Gold (Au) |
Coil Voltage 24VDC | Coil Power 100mW |
Contact Form DPDT (2 Form C) | Coil Resistance 5.76 kOhms |
Contact Rating (Current) 1 A | Base Product Number |
Switching Voltage 30VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 37,71400 € | 1.508,56 € |
| Unit Price without VAT: | 37,71400 € |
|---|---|
| Unit Price with VAT: | 44,87966 € |

