
ARA210A1H | |
|---|---|
DigiKey Part Number | ARA210A1H-ND |
Manufacturer | |
Manufacturer Product Number | ARA210A1H |
Description | RELAY RF DPDT 1A 1.5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay DPDT (2 Form C) 1.5VDC Surface Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 1 A |
Manufacturer Panasonic Electric Works | Switching Voltage 30VDC - Max |
Series | Must Operate Voltage 1.13 VDC |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Coil Type Latching, Single Coil | Contact Material Silver (Ag) |
Coil Current 46.9 mA | Coil Resistance 40 Ohms |
Coil Voltage 1.5VDC | Base Product Number |
Contact Form DPDT (2 Form C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 38,38950 € | 1.535,58 € |
| Unit Price without VAT: | 38,38950 € |
|---|---|
| Unit Price with VAT: | 45,68351 € |

