Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-DIP (0.400", 10.16mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-DIP (0.400", 10.16mm)
9-4-DIP 10.16MM
Relay Basics - Another Teaching Moment | DigiKey Electronics

AQY474

DigiKey Part Number
AQY474-ND
Manufacturer
Manufacturer Product Number
AQY474
Description
SSR RELAY SPST-NC 0-400V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-DIP (0.400", 10.16mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
AC, DC
Mfr
Voltage - Load
0 V ~ 400 V
Series
Termination Style
PC Pin
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Package / Case
Mounting Type
Through Hole
Supplier Device Package
4-DIP
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
BSI, cURus
Circuit
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
Tube
QuantityUnit PriceExt Price
508,63720 €431,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,63720 €
Unit Price with VAT:10,27827 €