



AQY2C5R3P | |
|---|---|
DigiKey Part Number | 255-6444-2-ND - Tape & Reel (TR) 255-6444-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AQY2C5R3P |
Description | SSR RELAY SPST-NO 120MA 0-100V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY2C5R3P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 2VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 14 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-TSON (1.95x1.8) | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,97000 € | 9,97 € |
| 10 | 8,88300 € | 88,83 € |
| 25 | 8,48320 € | 212,08 € |
| 50 | 8,19180 € | 409,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,99904 € | 4.499,52 € |
| Unit Price without VAT: | 9,97000 € |
|---|---|
| Unit Price with VAT: | 11,86430 € |

