MFR Recommended
MFR Recommended




AQY2C1R2P | |
|---|---|
DigiKey Part Number | 255-6084-ND |
Manufacturer | |
Manufacturer Product Number | AQY2C1R2P |
Description | SSR RELAY SPST-NO 300MA 0-40V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.8VDC |
Mfr | Voltage - Load 0 V ~ 40 V |
Series | Load Current 300 mA |
Packaging Strip | On-State Resistance (Max) 1.5 Ohms |
Part Status Obsolete | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-TSON |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY2C1R2P1X | Panasonic Industry | 1.830 | 255-AQY2C1R2P1XCT-ND | 10,38000 € | MFR Recommended |
| AQY2C1R2PX | Panasonic Industry | 4.840 | 255-5226-1-ND | 9,01000 € | MFR Recommended |




