



AQY280SZ | |
|---|---|
DigiKey Part Number | 255-6079-2-ND - Tape & Reel (TR) 255-6079-1-ND - Cut Tape (CT) 255-6079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY280SZ |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 1,04900 € | 10,49 € |
| 25 | 1,00160 € | 25,04 € |
| 50 | 0,96740 € | 48,37 € |
| 100 | 0,93430 € | 93,43 € |
| 250 | 0,89220 € | 223,05 € |
| 500 | 0,86162 € | 430,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83205 € | 832,05 € |
| 2.000 | 0,80349 € | 1.606,98 € |
| 3.000 | 0,78723 € | 2.361,69 € |
| 5.000 | 0,76719 € | 3.835,95 € |
| 7.000 | 0,75427 € | 5.279,89 € |
| 10.000 | 0,74082 € | 7.408,20 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

