Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.400", 10.16mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.400", 10.16mm)
9-4-DIP 10.16MM
Relay Basics - Another Teaching Moment | DigiKey Electronics

AQY275

DigiKey Part Number
255-2964-ND
Manufacturer
Manufacturer Product Number
AQY275
Description
SSR RELAY SPST-NO 1.3A 0-100V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.400", 10.16mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.16VDC
Mfr
Voltage - Load
0 V ~ 100 V
Series
Load Current
1.3 A
Packaging
Tube
On-State Resistance (Max)
340 mOhms
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
4-DIP
Output Type
AC, DC
Approval Agency
BSI, cURus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 331
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,39000 €8,39 €
107,47500 €74,75 €
257,13840 €178,46 €
506,89380 €344,69 €
1006,65700 €665,70 €
2506,35648 €1.589,12 €
5006,13792 €3.068,96 €
1.0005,92682 €5.926,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,39000 €
Unit Price with VAT:9,98410 €