



AQY232SX | |
|---|---|
DigiKey Part Number | 255-6075-2-ND - Tape & Reel (TR) 255-6075-1-ND - Cut Tape (CT) 255-6075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY232SX |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 500 mA |
Series | On-State Resistance (Max) 2.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.25VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY212S | Panasonic Industry | 3.214 | 255-1981-ND | 1,72000 € | Parametric Equivalent |
| AQY212SX | Panasonic Industry | 26.381 | 255-3865-1-ND | 1,58000 € | Parametric Equivalent |
| AQY212SZ | Panasonic Industry | 6.593 | 255-6064-1-ND | 1,72000 € | Parametric Equivalent |
| AQY232S | Panasonic Industry | 1.008 | 255-5280-5-ND | 4,67000 € | Parametric Equivalent |
| AQY282S | Panasonic Industry | 7.710 | 255-1795-5-ND | 1,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 3,06500 € | 30,65 € |
| 25 | 2,92680 € | 73,17 € |
| 50 | 2,82640 € | 141,32 € |
| 100 | 2,72950 € | 272,95 € |
| 250 | 2,60640 € | 651,60 € |
| 500 | 2,51690 € | 1.258,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,43045 € | 2.430,45 € |
| 2.000 | 2,34690 € | 4.693,80 € |
| 3.000 | 2,29933 € | 6.897,99 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |

