Parametric Equivalent

AQY232G3HSX | |
|---|---|
DigiKey Part Number | 255-AQY232G3HSXTR-ND - Tape & Reel (TR) 255-AQY232G3HSXCT-ND - Cut Tape (CT) 255-AQY232G3HSXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY232G3HSX |
Description | PHOTOMOS 60V 2A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 2 A |
Series | On-State Resistance (Max) 120 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type DC | Base Product Number |
Voltage - Input 1.6VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY232G3HS | Panasonic Industry | 76 | 255-AQY232G3HS-ND | 7,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 € | 7,91 € |
| 10 | 7,04900 € | 70,49 € |
| 25 | 6,73160 € | 168,29 € |
| 50 | 6,50060 € | 325,03 € |
| 100 | 6,27740 € | 627,74 € |
| 250 | 5,99408 € | 1.498,52 € |
| 500 | 5,78804 € | 2.894,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,58896 € | 5.588,96 € |
| Unit Price without VAT: | 7,91000 € |
|---|---|
| Unit Price with VAT: | 9,41290 € |


