Parametric Equivalent
Parametric Equivalent




AQY230SZ | |
|---|---|
DigiKey Part Number | AQY230SZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AQY230SZ |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.25VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY210LS | Panasonic Industry | 464 | 255-1433-5-ND | 5,41000 € | Parametric Equivalent |
| AQY210LSX | Panasonic Industry | 12.367 | 255-1433-1-ND | 1,95000 € | Parametric Equivalent |
| AQY210LSZ | Panasonic Industry | 0 | AQY210LSZ-ND | 3,47308 € | Parametric Equivalent |
| AQY210S | Panasonic Industry | 3.399 | 255-1434-5-ND | 1,48000 € | Parametric Equivalent |
| AQY210S1Y | Panasonic Industry | 0 | AQY210S1Y-ND | 2,77606 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,92767 € | 2.927,67 € |
| Unit Price without VAT: | 2,92767 € |
|---|---|
| Unit Price with VAT: | 3,48393 € |



