



AQY221N5TY | |
|---|---|
DigiKey Part Number | 255-5183-2-ND - Tape & Reel (TR) 255-5183-1-ND - Cut Tape (CT) 255-5183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY221N5TY |
Description | SSR RELAY SPST-NO 180MA 0-20V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.14VDC |
Mfr | Voltage - Load 0 V ~ 20 V |
Series | Load Current 180 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 4.5 Ohms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-VSSOP |
Output Type AC, DC (RF) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 € | 7,91 € |
| 10 | 7,04900 € | 70,49 € |
| 25 | 6,73160 € | 168,29 € |
| 50 | 6,50060 € | 325,03 € |
| 100 | 6,27740 € | 627,74 € |
| 250 | 5,99408 € | 1.498,52 € |
| 500 | 5,78804 € | 2.894,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,58896 € | 5.588,96 € |
| Unit Price without VAT: | 7,91000 € |
|---|---|
| Unit Price with VAT: | 9,41290 € |


