



AQY221N2TY | |
|---|---|
DigiKey Part Number | 255-3487-2-ND - Tape & Reel (TR) 255-3487-1-ND - Cut Tape (CT) 255-3487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY221N2TY |
Description | SSR RELAY SPST-NO 120MA 0-40V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC (RF) | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 12.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-VSSOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,30000 € | 8,30 € |
| 10 | 7,39700 € | 73,97 € |
| 25 | 7,06320 € | 176,58 € |
| 50 | 6,82100 € | 341,05 € |
| 100 | 6,58690 € | 658,69 € |
| 250 | 6,28948 € | 1.572,37 € |
| 500 | 6,07326 € | 3.036,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,86438 € | 5.864,38 € |
| Unit Price without VAT: | 8,30000 € |
|---|---|
| Unit Price with VAT: | 9,87700 € |







