



AQW614AX | |
|---|---|
DigiKey Part Number | 255-6058-2-ND - Tape & Reel (TR) 255-6058-1-ND - Cut Tape (CT) 255-6058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW614AX |
Description | RELAY SPST-NO/NC 100MA 0-400V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQW614AX Models |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,61000 € | 6,61 € |
| 10 | 5,88600 € | 58,86 € |
| 25 | 5,62080 € | 140,52 € |
| 50 | 5,42840 € | 271,42 € |
| 100 | 5,24210 € | 524,21 € |
| 250 | 5,00556 € | 1.251,39 € |
| 500 | 4,83354 € | 2.416,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,66733 € | 4.667,33 € |
| Unit Price without VAT: | 6,61000 € |
|---|---|
| Unit Price with VAT: | 7,86590 € |


