Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




AQW610EHA | |
|---|---|
DigiKey Part Number | 255-1472-5-ND |
Manufacturer | |
Manufacturer Product Number | AQW610EHA |
Description | RELAY SPST-NO/NC 120MA 0-350V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQW610EHA Models |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQW610EHAX | Panasonic Industry | 0 | 255-AQW610EHAXCT-ND | 4,09000 € | Parametric Equivalent |
| AQW610EHAZ | Panasonic Industry | 50 | 255-AQW610EHAZCT-ND | 4,09000 € | Parametric Equivalent |
| G3VM-355FR | Omron Electronics Inc-EMC Div | 299 | Z2461-ND | 5,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 10 | 4,55300 € | 45,53 € |
| 25 | 4,34760 € | 108,69 € |
| 50 | 4,19880 € | 209,94 € |
| 100 | 4,05480 € | 405,48 € |
| 250 | 3,87180 € | 967,95 € |
| 500 | 3,73880 € | 1.869,40 € |
| 1.000 | 3,61026 € | 3.610,26 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 6,08090 € |




