



AQW284S | |
|---|---|
DigiKey Part Number | 255-2677-ND |
Manufacturer | |
Manufacturer Product Number | AQW284S |
Description | SSR RELAY SPST-NO 80MA 0-400V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 80 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SOP |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 2,22000 € | 22,20 € |
| 25 | 2,12080 € | 53,02 € |
| 50 | 2,04800 € | 102,40 € |
| 100 | 1,97780 € | 197,78 € |
| 250 | 1,88860 € | 472,15 € |
| 500 | 1,82378 € | 911,89 € |
| 1.000 | 1,76115 € | 1.761,15 € |
| 5.000 | 1,62373 € | 8.118,65 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

