



AQW282S | |
|---|---|
DigiKey Part Number | 255-2675-ND |
Manufacturer | |
Manufacturer Product Number | AQW282S |
Description | SSR RELAY SPST-NO 350MA 0-60V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 350 mA | |
On-State Resistance (Max) | 2.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 2,30200 € | 23,02 € |
| 25 | 2,19800 € | 54,95 € |
| 50 | 2,12280 € | 106,14 € |
| 100 | 2,05000 € | 205,00 € |
| 250 | 1,95760 € | 489,40 € |
| 500 | 1,89042 € | 945,21 € |
| 1.000 | 1,82548 € | 1.825,48 € |
| 5.000 | 1,68305 € | 8.415,25 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

