



AQW280SX | |
|---|---|
DigiKey Part Number | 255-5713-2-ND - Tape & Reel (TR) 255-5713-1-ND - Cut Tape (CT) 255-5713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW280SX |
Description | SSR RELAY SPST-NO 100MA 0-350V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SOP |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQW280S | Panasonic Industry | 853 | 255-2673-ND | 2,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 2,13500 € | 21,35 € |
| 25 | 2,03880 € | 50,97 € |
| 50 | 1,96900 € | 98,45 € |
| 100 | 1,90150 € | 190,15 € |
| 250 | 1,81580 € | 453,95 € |
| 500 | 1,75348 € | 876,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,69337 € | 1.693,37 € |
| 2.000 | 1,63518 € | 3.270,36 € |
| 3.000 | 1,60205 € | 4.806,15 € |
| 5.000 | 1,56125 € | 7.806,25 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

