



AQW227NA | |
|---|---|
DigiKey Part Number | 255-1974-ND |
Manufacturer | |
Manufacturer Product Number | AQW227NA |
Description | SSR RELAY SPST-NO 50MA 0-200V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 200 V |
Mfr | Load Current 50 mA |
Series | On-State Resistance (Max) 50 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC (RF) | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,84000 € | 6,84 € |
| 10 | 6,09500 € | 60,95 € |
| 25 | 5,82080 € | 145,52 € |
| 50 | 5,62120 € | 281,06 € |
| 100 | 5,42840 € | 542,84 € |
| 250 | 5,18336 € | 1.295,84 € |
| 500 | 5,00524 € | 2.502,62 € |
| 1.000 | 4,83314 € | 4.833,14 € |
| Unit Price without VAT: | 6,84000 € |
|---|---|
| Unit Price with VAT: | 8,13960 € |

