



AQW223R2S | |
|---|---|
DigiKey Part Number | AQW223R2S-ND |
Manufacturer | |
Manufacturer Product Number | AQW223R2S |
Description | SSR RELAY SPST-NO 140MA 0-250V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 140 mA |
Series | On-State Resistance (Max) 15 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SOP |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| 10 | 7,13000 € | 71,30 € |
| 25 | 6,80920 € | 170,23 € |
| 50 | 6,57540 € | 328,77 € |
| 100 | 6,34980 € | 634,98 € |
| 300 | 6,00753 € | 1.802,26 € |
| 500 | 5,85466 € | 2.927,33 € |
| 1.000 | 5,65330 € | 5.653,30 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,53190 € |

