



AQW217AX | |
|---|---|
DigiKey Part Number | AQW217AX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AQW217AX |
Description | SSR RELAY SPST-NO 160MA 0-200V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQW217AX Models |
Category | Voltage - Load 0 V ~ 200 V |
Mfr | Load Current 160 mA |
Series | On-State Resistance (Max) 15 Ohms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,20616 € | 4.206,16 € |
| Unit Price without VAT: | 4,20616 € |
|---|---|
| Unit Price with VAT: | 5,00533 € |


