



AQW214EHAZ | |
|---|---|
DigiKey Part Number | 255-AQW214EHAZTR-ND - Tape & Reel (TR) 255-6041-1-ND - Cut Tape (CT) 255-6041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW214EHAZ |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQW214EHA | Panasonic Industry | 110 | 255-2952-ND | 2,84000 € | Parametric Equivalent |
| AQW214EHAX | Panasonic Industry | 2.004 | 255-AQW214EHAXCT-ND | 2,70000 € | Parametric Equivalent |
| AQW284EHA | Panasonic Industry | 40 | 255-6049-ND | 3,48000 € | Parametric Equivalent |
| AQW284EHAX | Panasonic Industry | 868 | 255-6050-1-ND | 2,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,40800 € | 24,08 € |
| 25 | 2,29960 € | 57,49 € |
| 50 | 2,22060 € | 111,03 € |
| 100 | 2,14460 € | 214,46 € |
| 250 | 2,04788 € | 511,97 € |
| 500 | 1,97758 € | 988,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,90967 € | 1.909,67 € |
| 2.000 | 1,84403 € | 3.688,06 € |
| 3.000 | 1,80667 € | 5.420,01 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

