



AQW212S | |
|---|---|
DigiKey Part Number | 255-4191-5-ND |
Manufacturer | |
Manufacturer Product Number | AQW212S |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 400 mA |
Series | On-State Resistance (Max) 2.5 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SOP |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 10 | 4,16600 € | 41,66 € |
| 25 | 3,97880 € | 99,47 € |
| 50 | 3,84260 € | 192,13 € |
| 100 | 3,71080 € | 371,08 € |
| 250 | 3,54340 € | 885,85 € |
| 500 | 3,42170 € | 1.710,85 € |
| 1.000 | 3,30407 € | 3.304,07 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |

