



AQW212AX | |
|---|---|
DigiKey Part Number | 255-AQW212AXTR-ND - Tape & Reel (TR) 255-AQW212AXCT-ND - Cut Tape (CT) 255-AQW212AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW212AX |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQW212AX Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 500 mA |
Series | On-State Resistance (Max) 2.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,81100 € | 38,11 € |
| 25 | 3,63960 € | 90,99 € |
| 50 | 3,51480 € | 175,74 € |
| 100 | 3,39430 € | 339,43 € |
| 250 | 3,24120 € | 810,30 € |
| 500 | 3,12988 € | 1.564,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,02230 € | 3.022,30 € |
| 2.000 | 2,91838 € | 5.836,76 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |




