Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQW210HL

DigiKey Part Number
255-5487-ND
Manufacturer
Manufacturer Product Number
AQW210HL
Description
SSR RELAY SPST-NO 120MA 0-350V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 350 V
Mfr
Load Current
120 mA
Series
On-State Resistance (Max)
25 Ohms
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
8-DIP
Circuit
Approval Agency
UR, VDE
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 734
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,65000 €7,65 €
106,81100 €68,11 €
256,50440 €162,61 €
506,28160 €314,08 €
1006,06600 €606,60 €
2505,79212 €1.448,03 €
5005,59304 €2.796,52 €
1.0005,40069 €5.400,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,65000 €
Unit Price with VAT:9,10350 €