



AQW210EH | |
|---|---|
DigiKey Part Number | 255-1349-5-ND |
Manufacturer | |
Manufacturer Product Number | AQW210EH |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-DIP |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,27200 € | 22,72 € |
| 25 | 2,16920 € | 54,23 € |
| 50 | 2,09520 € | 104,76 € |
| 100 | 2,02340 € | 202,34 € |
| 250 | 1,93212 € | 483,03 € |
| 500 | 1,86582 € | 932,91 € |
| 1.000 | 1,80174 € | 1.801,74 € |
| 5.000 | 1,66115 € | 8.305,75 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |



