



AQV453AX | |
|---|---|
DigiKey Part Number | 255-AQV453AXTR-ND - Tape & Reel (TR) 255-AQV453AXCT-ND - Cut Tape (CT) 255-AQV453AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV453AX |
Description | SSR RELAY SPST-NC 200MA 0-250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV453AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 4,73700 € | 47,37 € |
| 25 | 4,52360 € | 113,09 € |
| 50 | 4,36880 € | 218,44 € |
| 100 | 4,21880 € | 421,88 € |
| 250 | 4,02852 € | 1.007,13 € |
| 500 | 3,89010 € | 1.945,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,75637 € | 3.756,37 € |
| 2.000 | 3,62716 € | 7.254,32 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |

