



AQV453 | |
|---|---|
DigiKey Part Number | 255-1963-ND |
Manufacturer | |
Manufacturer Product Number | AQV453 |
Description | SSR RELAY SPST-NC 200MA 0-250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV453 Models |
Category | Voltage - Input 1.14VDC |
Mfr | Voltage - Load 0 V ~ 250 V |
Series | Load Current 200 mA |
Packaging Tube | On-State Resistance (Max) 8 Ohms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-DIP |
Output Type AC, DC | Approval Agency UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 4,31900 € | 43,19 € |
| 25 | 4,12520 € | 103,13 € |
| 50 | 3,98380 € | 199,19 € |
| 100 | 3,84720 € | 384,72 € |
| 250 | 3,67360 € | 918,40 € |
| 500 | 3,54742 € | 1.773,71 € |
| 1.000 | 3,42548 € | 3.425,48 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |

