



AQV414H | |
|---|---|
DigiKey Part Number | 255-6033-ND |
Manufacturer | |
Manufacturer Product Number | AQV414H |
Description | SSR RELAY SPST-NC 120MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 50 Ohms |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-DIP |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,87000 € | 4,87 € |
| 10 | 4,33600 € | 43,36 € |
| 25 | 4,14080 € | 103,52 € |
| 50 | 3,99900 € | 199,95 € |
| 100 | 3,86180 € | 386,18 € |
| 250 | 3,68752 € | 921,88 € |
| 500 | 3,56082 € | 1.780,41 € |
| 1.000 | 3,43842 € | 3.438,42 € |
| Unit Price without VAT: | 4,87000 € |
|---|---|
| Unit Price with VAT: | 5,79530 € |


