



AQV258 | |
|---|---|
DigiKey Part Number | 255-1468-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV258 |
Description | SSR RELAY SPST-NO 20MA 0-1500V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV258 Models |
Category | Voltage - Input 1.14VDC |
Mfr | Voltage - Load 0 V ~ 1500 V |
Series | Load Current 20 mA |
Packaging Tube | On-State Resistance (Max) 500 Ohms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-DIP |
Output Type AC, DC | Approval Agency UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| 10 | 5,12600 € | 51,26 € |
| 25 | 4,89520 € | 122,38 € |
| 50 | 4,72720 € | 236,36 € |
| 100 | 4,56510 € | 456,51 € |
| 250 | 4,35900 € | 1.089,75 € |
| 500 | 4,20924 € | 2.104,62 € |
| 1.000 | 4,06451 € | 4.064,51 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 6,84250 € |

