



AQV253HAZ | |
|---|---|
DigiKey Part Number | 255-AQV253HAZTR-ND - Tape & Reel (TR) 255-AQV253HAZCT-ND - Cut Tape (CT) 255-AQV253HAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV253HAZ |
Description | SSR RELAY SPST-NO 200MA 0-250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV253HAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 4,09100 € | 40,91 € |
| 25 | 3,90640 € | 97,66 € |
| 50 | 3,77260 € | 188,63 € |
| 100 | 3,64320 € | 364,32 € |
| 250 | 3,47876 € | 869,69 € |
| 500 | 3,35928 € | 1.679,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,24381 € | 3.243,81 € |
| 2.000 | 3,13225 € | 6.264,50 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |

