AQV252G2SZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 45.488
Unit Price: 5,49000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 38.339
Unit Price: 5,49000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 379
Unit Price: 9,19000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.303
Unit Price: 9,19000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 807
Unit Price: 9,17000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
PhotoMOS-AQV Series_6-SOP
Relay Basics - Another Teaching Moment | DigiKey Electronics

AQV252G2SZ

DigiKey Part Number
AQV252G2SZ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AQV252G2SZ
Description
SSR RELAY SPST-NO 3A 0-50V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 50 V
Mfr
Load Current
3 A
Series
On-State Resistance (Max)
70 mOhms
Packaging
Tape & Reel (TR)
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
6-SOP
Circuit
Approval Agency
UR
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQV252G2SPanasonic Industry45.488255-5276-5-ND5,49000 €Parametric Equivalent
AQV252G2SXPanasonic Industry38.339255-3594-1-ND5,49000 €Parametric Equivalent
AQV252G3SPanasonic Industry379AQV252G3S-ND9,19000 €Parametric Equivalent
AQV252G3SXPanasonic Industry2.303255-5745-1-ND9,19000 €Parametric Equivalent
AQV252G3SZPanasonic Industry807255-AQV252G3SZCT-ND9,17000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,83853 €3.838,53 €
Manufacturers Standard Package
Unit Price without VAT:3,83853 €
Unit Price with VAT:4,56785 €