



AQV252AX | |
|---|---|
DigiKey Part Number | 255-3871-2-ND - Tape & Reel (TR) 255-3871-1-ND - Cut Tape (CT) 255-3871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV252AX |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 400 mA |
Series | On-State Resistance (Max) 1.4 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 3,69500 € | 36,95 € |
| 25 | 3,52960 € | 88,24 € |
| 50 | 3,40840 € | 170,42 € |
| 100 | 3,29150 € | 329,15 € |
| 250 | 3,14304 € | 785,76 € |
| 500 | 3,03510 € | 1.517,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,93079 € | 2.930,79 € |
| 2.000 | 2,83000 € | 5.660,00 € |
| 3.000 | 2,77263 € | 8.317,89 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |

