



AQV234AX | |
|---|---|
DigiKey Part Number | 255-3919-2-ND - Tape & Reel (TR) 255-3919-1-ND - Cut Tape (CT) 255-3919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV234AX |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 10 | 3,99200 € | 39,92 € |
| 25 | 3,81240 € | 95,31 € |
| 50 | 3,68180 € | 184,09 € |
| 100 | 3,55550 € | 355,55 € |
| 250 | 3,39504 € | 848,76 € |
| 500 | 3,27844 € | 1.639,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,16576 € | 3.165,76 € |
| 2.000 | 3,05688 € | 6.113,76 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,33120 € |

