



AQV234AX | |
|---|---|
DigiKey Part Number | 255-3919-2-ND - Tape & Reel (TR) 255-3919-1-ND - Cut Tape (CT) 255-3919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV234AX |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 4,04200 € | 40,42 € |
| 25 | 3,86040 € | 96,51 € |
| 50 | 3,72820 € | 186,41 € |
| 100 | 3,60020 € | 360,02 € |
| 250 | 3,43780 € | 859,45 € |
| 500 | 3,31972 € | 1.659,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,20561 € | 3.205,61 € |
| 2.000 | 3,09536 € | 6.190,72 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |

