



AQV225N | |
|---|---|
DigiKey Part Number | 255-1952-ND |
Manufacturer | |
Manufacturer Product Number | AQV225N |
Description | SSR RELAY SPST-NO 150MA 0-80V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV225N Models |
Category | Voltage - Load 0 V ~ 80 V |
Mfr | Load Current 150 mA |
Series | On-State Resistance (Max) 10 Ohms |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-DIP |
Circuit | Approval Agency UR |
Output Type AC, DC (RF) | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY225R2S | Panasonic Industry | 611 | 255-2688-ND | 5,01000 € | Similar |


