Similar




AQV224N | |
|---|---|
DigiKey Part Number | AQV224N-ND |
Manufacturer | |
Manufacturer Product Number | AQV224N |
Description | SSR RELAY SPST-NO 50MA 0-400V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV224N Models |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 50 mA |
Series | On-State Resistance (Max) 100 Ohms |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-DIP |
Circuit | Approval Agency UR |
Output Type AC, DC (RF) | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASSR-401C-003E | Broadcom Limited | 103 | 516-3767-ND | 4,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,20780 € | 210,39 € |
| Unit Price without VAT: | 4,20780 € |
|---|---|
| Unit Price with VAT: | 5,00728 € |


