



AQV221A | |
|---|---|
DigiKey Part Number | 255-1164-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV221A |
Description | SSR RELAY SPST-NO 80MA 0-40V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV221A Models |
Category | Voltage - Load 0 V ~ 40 V |
Mfr | Load Current 80 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC (RF) | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS135 | Coto Technology | 582 | 306-1327-ND | 3,38000 € | Similar |


