



AQV217AX | |
|---|---|
DigiKey Part Number | 255-AQV217AXTR-ND - Tape & Reel (TR) 255-AQV217AXCT-ND - Cut Tape (CT) 255-AQV217AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV217AX |
Description | SSR RELAY SPST-NO 180MA 0-200V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV217AX Models |
Category | Voltage - Load 0 V ~ 200 V |
Mfr | Load Current 180 mA |
Series | On-State Resistance (Max) 15 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQV217A | Panasonic Industry | 219 | 255-6021-ND | 4,25000 € | Parametric Equivalent |
| AQV217AZ | Panasonic Industry | 755 | 255-5855-1-ND | 3,72000 € | Parametric Equivalent |
| LH1510AABTR | Vishay Semiconductor Opto Division | 18.077 | LH1510AABTRCT-ND | 2,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| 10 | 3,34800 € | 33,48 € |
| 25 | 3,19720 € | 79,93 € |
| 50 | 3,08760 € | 154,38 € |
| 100 | 2,98180 € | 298,18 € |
| 250 | 2,84732 € | 711,83 € |
| 500 | 2,74954 € | 1.374,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,65505 € | 2.655,05 € |
| 2.000 | 2,56377 € | 5.127,54 € |
| 3.000 | 2,51181 € | 7.535,43 € |
| Unit Price without VAT: | 3,76000 € |
|---|---|
| Unit Price with VAT: | 4,47440 € |

