



AQV216AX | |
|---|---|
DigiKey Part Number | 255-6017-2-ND - Tape & Reel (TR) 255-6017-1-ND - Cut Tape (CT) 255-6017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV216AX |
Description | SSR RELAY SPST-NO 50MA 0-600V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV216AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 50 mA | |
On-State Resistance (Max) | 120 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 3,35600 € | 33,56 € |
| 25 | 3,20520 € | 80,13 € |
| 50 | 3,09560 € | 154,78 € |
| 100 | 2,98940 € | 298,94 € |
| 250 | 2,85456 € | 713,64 € |
| 500 | 2,75652 € | 1.378,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,66178 € | 2.661,78 € |
| 2.000 | 2,57027 € | 5.140,54 € |
| 3.000 | 2,51817 € | 7.554,51 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

