



AQV212AX | |
|---|---|
DigiKey Part Number | 255-AQV212AXTR-ND - Tape & Reel (TR) 255-AQV212AXCT-ND - Cut Tape (CT) 255-AQV212AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV212AX |
Description | SSR RELAY SPST-NO 550MA 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV212AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 550 mA | |
On-State Resistance (Max) | 2.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,67800 € | 26,78 € |
| 25 | 2,55720 € | 63,93 € |
| 50 | 2,47000 € | 123,50 € |
| 100 | 2,38530 € | 238,53 € |
| 250 | 2,27772 € | 569,43 € |
| 500 | 2,19956 € | 1.099,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,12399 € | 2.123,99 € |
| 2.000 | 2,05098 € | 4.101,96 € |
| 3.000 | 2,00942 € | 6.028,26 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |

