



AQV210SZ | |
|---|---|
DigiKey Part Number | 255-6012-2-ND - Tape & Reel (TR) 255-6012-1-ND - Cut Tape (CT) 255-6012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV210SZ |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV210SZ Models |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SOP |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQV210S | Panasonic Industry | 1.600 | 255-1147-5-ND | 1,81000 € | Parametric Equivalent |
| AQV210SX | Panasonic Industry | 5.406 | 255-AQV210SXCT-ND | 1,81000 € | Parametric Equivalent |
| LH1546AEFTR | Vishay Semiconductor Opto Division | 17.562 | LH1546AEFTRCT-ND | 1,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,73900 € | 17,39 € |
| 25 | 1,66040 € | 41,51 € |
| 50 | 1,60360 € | 80,18 € |
| 100 | 1,54870 € | 154,87 € |
| 250 | 1,47888 € | 369,72 € |
| 500 | 1,42818 € | 714,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,37912 € | 1.379,12 € |
| 2.000 | 1,33174 € | 2.663,48 € |
| 3.000 | 1,30477 € | 3.914,31 € |
| 5.000 | 1,27155 € | 6.357,75 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

