Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQV210FS

DigiKey Part Number
AQV210FS-ND
Manufacturer
Manufacturer Product Number
AQV210FS
Description
PHOTOMOS MOSFET RELAY HIGH ISO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
-
Circuit
-
Output Type
-
Voltage - Input
-
Termination Style
-
Operating Temperature
-
Package / Case
-
Supplier Device Package
-
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
753,81493 €286,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,81493 €
Unit Price with VAT:4,53977 €