



AQV210EHAX | |
|---|---|
DigiKey Part Number | 255-AQV210EHAXTR-ND - Tape & Reel (TR) 255-AQV210EHAXCT-ND - Cut Tape (CT) 255-AQV210EHAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV210EHAX |
Description | SSR RELAY SPST-NO 130MA 0-350V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 130 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,61700 € | 16,17 € |
| 25 | 1,54400 € | 38,60 € |
| 50 | 1,49140 € | 74,57 € |
| 100 | 1,44020 € | 144,02 € |
| 250 | 1,37536 € | 343,84 € |
| 500 | 1,32818 € | 664,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,28258 € | 1.282,58 € |
| 2.000 | 1,23852 € | 2.477,04 € |
| 3.000 | 1,21344 € | 3.640,32 € |
| 5.000 | 1,18254 € | 5.912,70 € |
| 7.000 | 1,16262 € | 8.138,34 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |



