AQV201AX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 646
Unit Price: 6,23000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.387
Unit Price: 5,52000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
6-DIP SMD Pkg
Relay Basics - Another Teaching Moment | DigiKey Electronics

AQV201AX

DigiKey Part Number
AQV201AX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AQV201AX
Description
SSR RELAY SPST-NO 500MA 0-40V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 40 V
Mfr
Load Current
500 mA
Series
On-State Resistance (Max)
1 Ohms
Packaging
Tape & Reel (TR)
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
6-SMD
Circuit
Approval Agency
UR
Output Type
AC, DC
Base Product Number
Voltage - Input
2.3VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQV201APanasonic Industry646255-1547-5-ND6,23000 €Parametric Equivalent
AQV201AZPanasonic Industry1.387255-1547-1-ND5,52000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,13405 €4.134,05 €
Manufacturers Standard Package
Unit Price without VAT:4,13405 €
Unit Price with VAT:4,91952 €