AQV104A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 3,67738 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 3,67738 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 2,58000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
6-DIP SMD Pkg
Relay Basics - Another Teaching Moment | DigiKey Electronics

AQV104A

DigiKey Part Number
255-4080-5-ND
Manufacturer
Manufacturer Product Number
AQV104A
Description
SSR RELAY SPST-NO 180MA 0-400V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 400 V
Mfr
Load Current
180 mA
Series
On-State Resistance (Max)
8 Ohms
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
6-SMD
Circuit
Approval Agency
UR
Output Type
DC
Base Product Number
Voltage - Input
2.3VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQV104AXPanasonic Industry0AQV104AX-ND3,67738 €Parametric Equivalent
AQV104AZPanasonic Industry0AQV104AZ-ND3,67738 €Parametric Equivalent
LH1525AABVishay Semiconductor Opto Division0LH1525AAB-ND2,58000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,91000 €5,91 €
105,26100 €52,61 €
255,02400 €125,60 €
504,85200 €242,60 €
1004,68540 €468,54 €
2504,47392 €1.118,48 €
5004,32022 €2.160,11 €
1.0004,17167 €4.171,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,91000 €
Unit Price with VAT:7,03290 €