



AQS610TS | |
|---|---|
DigiKey Part Number | AQS610TS-ND |
Manufacturer | |
Manufacturer Product Number | AQS610TS |
Description | RELAY SPST-NO/NC 100MA 0-350V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 16-SOIC (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 16-SOP | |
Approval Agency | BSI, CSA, TUV, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |

