



AQS225R2SX | |
|---|---|
DigiKey Part Number | 255-6009-2-ND - Tape & Reel (TR) 255-6009-1-ND - Cut Tape (CT) 255-6009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQS225R2SX |
Description | SSR RELAY SPST-NO 70MA 0-80V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 16-SOIC (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 80 V |
Mfr | Load Current 70 mA |
Series | On-State Resistance (Max) 15 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 16-SOP |
Circuit | Approval Agency BSI, CSA, TUV, UR |
Output Type AC, DC (RF) | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQS225R2S | Panasonic Industry | 1.983 | 255-2668-ND | 13,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,91000 € | 21,91 € |
| 10 | 19,51700 € | 195,17 € |
| 25 | 18,63680 € | 465,92 € |
| 50 | 17,99700 € | 899,85 € |
| 100 | 17,37850 € | 1.737,85 € |
| 250 | 16,59292 € | 4.148,23 € |
| 500 | 16,09830 € | 8.049,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 15,47025 € | 15.470,25 € |
| Unit Price without VAT: | 21,91000 € |
|---|---|
| Unit Price with VAT: | 26,07290 € |


